H3BXG-10108-W2 | |
---|---|
DigiKey Part Number | H3BXG-10108-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10108-W2 |
Description | SINGLE END JUMPER 8" 22AWG WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.62100 | $6.21 |
30 | $0.56333 | $16.90 |
50 | $0.53820 | $26.91 |
100 | $0.50610 | $50.61 |
250 | $0.46656 | $116.64 |
500 | $0.43874 | $219.37 |
1,000 | $0.41258 | $412.58 |
2,500 | $0.38040 | $951.00 |
5,000 | $0.35775 | $1,788.75 |