H4BBT-10103-B6

DigiKey Part Number
H4BBT-10103-B6-ND
Manufacturer
Manufacturer Product Number
H4BBT-10103-B6
Description
JUMPER-H9992TR/1853BK/H9992TR 3"
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$0.49300$4.93
30$0.44733$13.42
50$0.42740$21.37
100$0.40190$40.19
250$0.37052$92.63
500$0.34842$174.21
1,000$0.32765$327.65
2,500$0.30209$755.23
5,000$0.28409$1,420.45
Manufacturers Standard Package