H4BXG-10103-S6 | |
---|---|
DigiKey Part Number | H4BXG-10103-S6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10103-S6 |
Description | JUMPER-H9991TR/1853 SL/X 3" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.49500 | $4.95 |
30 | $0.44933 | $13.48 |
50 | $0.42920 | $21.46 |
100 | $0.40360 | $40.36 |
250 | $0.37208 | $93.02 |
500 | $0.34988 | $174.94 |
1,000 | $0.32902 | $329.02 |
2,500 | $0.30335 | $758.38 |
5,000 | $0.28528 | $1,426.40 |