H4BXG-10104-S6 | |
---|---|
DigiKey Part Number | H4BXG-10104-S6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10104-S6 |
Description | JUMPER-H9991TR/1853 SL/X 4" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.51200 | $5.12 |
30 | $0.46433 | $13.93 |
50 | $0.44360 | $22.18 |
100 | $0.41720 | $41.72 |
250 | $0.38456 | $96.14 |
500 | $0.36162 | $180.81 |
1,000 | $0.34006 | $340.06 |
2,500 | $0.31354 | $783.85 |
5,000 | $0.29486 | $1,474.30 |