H4BXT-10106-Y6 | |
---|---|
DigiKey Part Number | H4BXT-10106-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10106-Y6 |
Description | JUMPER-H9992TR/1853 YL/X 6" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.51800 | $5.18 |
30 | $0.47000 | $14.10 |
50 | $0.44920 | $22.46 |
100 | $0.42240 | $42.24 |
250 | $0.38940 | $97.35 |
500 | $0.36618 | $183.09 |
1,000 | $0.34434 | $344.34 |
2,500 | $0.31748 | $793.70 |
5,000 | $0.29857 | $1,492.85 |