H4BXT-10112-Y6 | |
---|---|
DigiKey Part Number | H4BXT-10112-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10112-Y6 |
Description | JUMPER-H9992TR/1853 YL/X 12" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.61700 | $6.17 |
30 | $0.55967 | $16.79 |
50 | $0.53480 | $26.74 |
100 | $0.50280 | $50.28 |
250 | $0.46352 | $115.88 |
500 | $0.43588 | $217.94 |
1,000 | $0.40990 | $409.90 |
2,500 | $0.37793 | $944.82 |
5,000 | $0.35542 | $1,777.10 |