H8BBG-10103-R4 | |
---|---|
DigiKey Part Number | H8BBG-10103-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10103-R4 |
Description | DUAL END JUMPER 3" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.56500 | $5.65 |
30 | $0.51267 | $15.38 |
50 | $0.49000 | $24.50 |
100 | $0.46070 | $46.07 |
250 | $0.42468 | $106.17 |
500 | $0.39934 | $199.67 |
1,000 | $0.37553 | $375.53 |
2,500 | $0.34624 | $865.60 |
5,000 | $0.32561 | $1,628.05 |