H8BBG-10103-W4

DigiKey Part Number
H8BBG-10103-W4-ND
Manufacturer
Manufacturer Product Number
H8BBG-10103-W4
Description
DUAL END JUMPER 3" 24AWG WHITE
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$0.56500$5.65
30$0.51267$15.38
50$0.49000$24.50
100$0.46070$46.07
250$0.42468$106.17
500$0.39934$199.67
1,000$0.37553$375.53
2,500$0.34624$865.60
5,000$0.32561$1,628.05