H8BBG-10112-R4 | |
---|---|
DigiKey Part Number | H8BBG-10112-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10112-R4 |
Description | DUAL END JUMPER 12" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.64600 | $6.46 |
30 | $0.58600 | $17.58 |
50 | $0.56000 | $28.00 |
100 | $0.52650 | $52.65 |
250 | $0.48536 | $121.34 |
500 | $0.45642 | $228.21 |
1,000 | $0.42922 | $429.22 |
2,500 | $0.39574 | $989.35 |
5,000 | $0.37217 | $1,860.85 |