H8BXG-10112-G4

DigiKey Part Number
H8BXG-10112-G4-ND
Manufacturer
Manufacturer Product Number
H8BXG-10112-G4
Description
SINGLE END JUMPER 12" 24AWG GREE
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$0.57500$5.75
30$0.52167$15.65
50$0.49840$24.92
100$0.46870$46.87
250$0.43212$108.03
500$0.40634$203.17
1,000$0.38211$382.11
2,500$0.35230$880.75
5,000$0.33132$1,656.60