H8BXG-10112-V4 | |
---|---|
DigiKey Part Number | H8BXG-10112-V4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10112-V4 |
Description | SINGLE END JUMPER 12" 24AWG PURP |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.57500 | $5.75 |
30 | $0.52167 | $15.65 |
50 | $0.49840 | $24.92 |
100 | $0.46870 | $46.87 |
250 | $0.43212 | $108.03 |
500 | $0.40634 | $203.17 |
1,000 | $0.38211 | $382.11 |
2,500 | $0.35230 | $880.75 |
5,000 | $0.33132 | $1,656.60 |