HIF2E-16D-2.54RB(20)

DigiKey Part Number
HIF2E-16D-2.54RB(20)-ND
Manufacturer
Manufacturer Product Number
HIF2E-16D-2.54RB(20)
Description
CONN HOUSING 2.54MM DUAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HIF2E-16D-2.54RB(20) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
16
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
28 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Number of Positions Loaded
All
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.21000$2.21
10$1.80100$18.01
25$1.66040$41.51
50$1.56140$78.07
120$1.44467$173.36
360$1.31053$471.79
600$1.25253$751.52
1,080$1.18896$1,284.08
2,520$1.12500$2,835.00
Manufacturers Standard Package