HR212-10LP-5PC(41)

DigiKey Part Number
26-HR212-10LP-5PC(41)-ND
Manufacturer
Manufacturer Product Number
HR212-10LP-5PC(41)
Description
CONN PLG HSG MALE 5POS INLINE RA
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Crimp
Fastening Type
Snap-In
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
1A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-15°C ~ 60°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
100$5.74260$574.26
Manufacturers Standard Package