IX31G-A-10S-CVL1(7.0) | |
---|---|
DigiKey Part Number | 26-IX31G-A-10S-CVL1(7.0)-ND |
Manufacturer | |
Manufacturer Product Number | IX31G-A-10S-CVL1(7.0) |
Description | PLUG IDC TYPE A FMALE 10POS DWN |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | IX31G-A-10S-CVL1(7.0) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.43000 | $9.43 |
10 | $7.68500 | $76.85 |
25 | $7.08520 | $177.13 |
40 | $6.79575 | $271.83 |
100 | $6.26560 | $626.56 |
300 | $5.68443 | $1,705.33 |
500 | $5.50000 | $2,750.00 |