IX31G-B-10S-CVL2(7.0)

DigiKey Part Number
26-IX31G-B-10S-CVL2(7.0)-ND
Manufacturer
Manufacturer Product Number
IX31G-B-10S-CVL2(7.0)
Description
PLUG IDC TYPE B FMALE 10POS UP
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
EDA/CAD Models
IX31G-B-10S-CVL2(7.0) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
IDC
Features
Latch Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$9.43000$9.43
10$7.68500$76.85
25$7.08520$177.13
40$6.79575$271.83
100$6.26560$626.56
300$5.68443$1,705.33
500$5.50000$2,750.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.