PCN10-32S-2.54DS(72) is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $5.81000
Datasheet

PCN10-32S-2.54DS(72)

DigiKey Part Number
PCN10-32S-2.54DS(72)-ND
Manufacturer
Manufacturer Product Number
PCN10-32S-2.54DS(72)
Description
CONN DIN RCPT 32POS PCB RA GOLD
Customer Reference
Detailed Description
32 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PCN10-32S-2.54DS(72) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Receptacle, Female Sockets
Number of Positions
32
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Last Time Buy
Last Time Buy Date: 11/24/2025
All prices are in USD
Bulk
QuantityUnit PriceExt Price
22$5.23318$115.13
Manufacturers Standard Package