RDED-9PA-LNA(4-40)(55)

DigiKey Part Number
H122890-ND
Manufacturer
Manufacturer Product Number
RDED-9PA-LNA(4-40)(55)
Description
CONN D-SUB PLUG 9POS R/A SLDR
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
RDED-9PA-LNA(4-40)(55) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
350V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 85°C
Base Product Number
In-Stock: 27
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 11/22/2024
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$8.37000$8.37
10$6.81800$68.18
25$6.28560$157.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.