SW20-LCR-1

DigiKey Part Number
H122934-ND
Manufacturer
Manufacturer Product Number
SW20-LCR-1
Description
CONN COUPLER RCPT LC-LC DUPLEX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter Module Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Square Flange
Datasheet
 Datasheet
EDA/CAD Models
SW20-LCR-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Type
Counter Module
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Duplex
Mode
-
Mounting Type
Panel Mount, Square Flange
Housing Material
Zinc Die Cast
Ferrule Material
-
Features
Dust Cap
Color
Blue
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$24.04000$24.04
5$22.27800$111.39
10$21.56200$215.62
25$20.64960$516.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.