TF43SW-66S/4-0.5SH(800) | |
---|---|
DigiKey Part Number | 26-TF43SW-66S/4-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF43SW-66S/4-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF43SW-66S/4-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF43SW-66S/4-0.5SH(800) |
Description | CONN FFC BOTTOM 66POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 66 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF43SW-66S/4-0.5SH(800) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 66 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.17500 | $5,437.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.04000 | $4.04 |
10 | $3.29100 | $32.91 |
25 | $3.03360 | $75.84 |
50 | $2.85280 | $142.64 |
100 | $2.68260 | $268.26 |
250 | $2.47332 | $618.33 |
500 | $2.32598 | $1,162.99 |
1,000 | $2.18748 | $2,187.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.39000 | $4.39 |
10 | $3.98900 | $39.89 |
25 | $3.77840 | $94.46 |
50 | $3.69060 | $184.53 |
100 | $3.51480 | $351.48 |
250 | $3.07544 | $768.86 |
500 | $2.98758 | $1,493.79 |
1,000 | $2.54823 | $2,548.23 |