32085S | |
---|---|
DigiKey Part Number | 2589-32085S-ND |
Manufacturer | |
Manufacturer Product Number | 32085S |
Description | HS-85MG METAL GEAR MICRO |
Customer Reference | |
Detailed Description | Continuous Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hitec Commercial Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | Continuous Rotation | |
Voltage - Rated | 4.8 ~ 6VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 49 / 346 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 1.141" x 0.512" (29.00mm x 13.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 1.425" (36.20mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | 0.048 lb (21.90 g) |