ASE8X8X6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


JRH Electronics
In Stock: 962
Unit Price: $26.11000
Datasheet

ASE8X8X6

DigiKey Part Number
1441-1369-ND
Manufacturer
Manufacturer Product Number
ASE8X8X6
Description
JUNCTION BOX STL 7.99"L X 7.99"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Cover Included 7.992" L x 7.992" W (203.00mm x 203.00mm) X 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
7.992" L x 7.992" W (203.00mm x 203.00mm)
Height
5.984" (152.00mm)
Area (L x W)
63.9in² (412cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Knockouts, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
5.8 lbs (2.6 kg)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$51.14000$51.14
5$43.72000$218.60
10$40.86400$408.64
25$37.37280$934.32
50$37.10000$1,855.00
Manufacturers Standard Package