Q1813PE

DigiKey Part Number
1441-1623-ND
Manufacturer
Manufacturer Product Number
Q1813PE
Description
PANEL FITS 180X130MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Panel, Inner 5.830" L x 3.860" W (148.08mm x 98.04mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
Enclosures
Size / Dimension
5.830" L x 3.860" W (148.08mm x 98.04mm)
Color
-
Material
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$19.43000$19.43
5$16.61200$83.06
10$15.52700$155.27
25$14.20040$355.01
50$13.27260$663.63
100$12.51250$1,251.25
Manufacturers Standard Package