692257 1 | |
---|---|
DigiKey Part Number | 5308-6922571-ND |
Manufacturer | |
Manufacturer Product Number | 692257 1 |
Description | Tool Binder w/ 13 Shaft Pockets |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffmann Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Bag | |
Size | 13.78" L x 1.97" W x 10.04" H (350.0mm x 50.0mm x 255.0mm) | |
Material | Polyester | |
Color | Black | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.90000 | $51.90 |