692262 1 | |
---|---|
DigiKey Part Number | 5308-6922621-ND |
Manufacturer | |
Manufacturer Product Number | 692262 1 |
Description | Tool Bag |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffmann Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Bag | |
Size | 12.60" L x 8.27" W x 9.45" H (320.0mm x 210.0mm x 240.0mm) | |
Material | Polyester | |
Color | Black | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.40000 | $36.40 |