727995 8 | |
---|---|
DigiKey Part Number | 5308-7279958-ND |
Manufacturer | |
Manufacturer Product Number | 727995 8 |
Description | Hook/Pick set, 8 Pc |
Customer Reference | |
Detailed Description | Pick and Hook Set Multiple Tips Steel Assorted Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffmann Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Pick and Hook Set | |
Tip Shape | Multiple Tips | |
Length - Overall | Assorted | |
Features | Set of 8, Includes Pouch | |
Material | Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.96000 | $75.96 |