HI-3588PCIF

DigiKey Part Number
HI-3588PCIF-ND
Manufacturer
Manufacturer Product Number
HI-3588PCIF
Description
IC RECEIVER 44QFN
Customer Reference
Detailed Description
Receiver 44-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Holt Integrated Circuits Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Receiver
Applications
-
Mounting Type
Surface Mount
Package / Case
44-VFQFN Exposed Pad
Supplier Device Package
44-QFN (7x7)
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.