21SM284 | |
---|---|
DigiKey Part Number | 480-3731-ND |
Manufacturer | |
Manufacturer Product Number | 21SM284 |
Description | SWITCH SNAP ACTION SPDT 5A 115V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 141gf | |
Release Force | 28gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.005" (0.13mm) | |
Operating Temperature | -55°C ~ 125°C | |
Electrical Life | - | |
Mechanical Life | 80,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.64000 | $16.64 |
10 | $13.77900 | $137.79 |
25 | $12.78120 | $319.53 |
50 | $12.07460 | $603.73 |
100 | $11.60400 | $1,160.40 |