2455R--00820196 | |
---|---|
DigiKey Part Number | 480-6789-ND |
Manufacturer | |
Manufacturer Product Number | 2455R--00820196 |
Description | THERMOSTAT SPST CYLNDR W/ FLANGE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | 7.2A (277V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $18.10050 | $1,810.05 |