2455R--00820712

DigiKey Part Number
480-6790-ND
Manufacturer
Manufacturer Product Number
2455R--00820712
Description
THERMOSTAT SPST CYLNDR W/ FLANGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Switching Temperature
-
Reset Temperature
-
Current Rating - AC
7.2A (277V), 15A (120V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
In-Stock: 379
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.99000$25.99
5$22.06800$110.34
10$20.56200$205.62
25$18.72360$468.09
50$17.44040$872.02
100$16.24330$1,624.33
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.