ABPLLNT001BDAA5 | |
---|---|
DigiKey Part Number | 480-ABPLLNT001BDAA5-ND |
Manufacturer | |
Manufacturer Product Number | ABPLLNT001BDAA5 |
Description | BASIC PRESSURE SENSOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±14.5PSI (±100kPa) Differential Male - 0.11" (2.79mm) Tube 12b 6-SMD, No Lead, Top Port |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | ±14.5PSI (±100kPa) | |
Output Type | Analog Voltage | |
Output | 12b | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.11" (2.79mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 246.56PSI (1700kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, Top Port | |
Supplier Device Package | 6-SMD |
