HSCDAND015PASA3

DigiKey Part Number
HSCDAND015PASA3-ND
Manufacturer
Manufacturer Product Number
HSCDAND015PASA3
Description
SENSOR 15PSIA 0.19" 12BIT 8DIP
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
15PSI (103.42kPa)
Output Type
SPI
Output
12 b
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.19" (4.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
30PSI (206.84kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Top Port
Supplier Device Package
8-DIP
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$36.13250$3,613.25
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.