MPRSL0001PG00001C | |
---|---|
DigiKey Part Number | 480-MPRSL0001PG00001CTR-ND - Tape & Reel (TR) 480-MPRSL0001PG00001CCT-ND - Cut Tape (CT) 480-MPRSL0001PG00001CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPRSL0001PG00001C |
Description | SENSOR 1PSIG 0.17" 24BIT |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.17" (4.2mm) Tube 24 b 12-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.17" (4.2mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.34000 | $18.34 |
5 | $16.42400 | $82.12 |
10 | $14.51400 | $145.14 |
25 | $13.23200 | $330.80 |
50 | $12.37020 | $618.51 |
100 | $11.48550 | $1,148.55 |
500 | $10.88258 | $5,441.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $10.43698 | $12,524.38 |