E2SB40E000107E

DigiKey Part Number
3186-E2SB40E000107ETR-ND - Tape & Reel (TR)
3186-E2SB40E000107ECT-ND - Cut Tape (CT)
3186-E2SB40E000107EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E2SB40E000107E
Description
XTAL 2520 40MHZ 12PF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±5ppm Crystal 12pF 25 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
-12ppm, +20ppm
Frequency Tolerance
±5ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
25 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.45200$4.52
50$0.40740$20.37
100$0.38960$38.96
500$0.35140$175.70
1,000$0.33617$336.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31344$940.32
6,000$0.29994$1,799.64
9,000$0.29233$2,630.97
15,000$0.28304$4,245.60
21,000$0.27708$5,818.68
30,000$0.27092$8,127.60
Manufacturers Standard Package