11_C-50-3-7/133_NE

DigiKey Part Number
3628-11_C-50-3-7/133_NE-ND
Manufacturer
Manufacturer Product Number
11_C-50-3-7/133_NE
Description
11_C-50-3-7/133_NE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
C Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
11_C-50-3-7/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58
Fastening Type
Bayonet Lock
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$133.83100$1,338.31
Manufacturers Standard Package