73_Z-0-0-203/11-_-E | |
---|---|
DigiKey Part Number | 3628-73_Z-0-0-203/11-_-E-ND |
Manufacturer | |
Manufacturer Product Number | 73_Z-0-0-203/11-_-E |
Description | CONN BEAD 2.92MM CONNECTORS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Bead For 2.92mm Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 2.92mm | |
Accessory Type | Bead | |
For Use With/Related Products | 2.92mm Connectors | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.84000 | $59.84 |