HV18D | |
---|---|
DigiKey Part Number | 3608-HV18D-ND |
Manufacturer | Hvtools |
Manufacturer Product Number | HV18D |
Description | COMP STORAGE PLASTIC TRN CLEAR |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Translucent - Clear Hinged Door, Lid X |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Component Storage | |
Design | Hinged Door, Lid | |
Material | ||
Color | Translucent - Clear | |
Features | Compartments/Drawers - 6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.99000 | $12.99 |
5 | $10.39000 | $51.95 |
10 | $8.31000 | $83.10 |
20 | $6.65000 | $133.00 |