BT-3G-S | |
---|---|
DigiKey Part Number | 3774-BT-3G-S-ND |
Manufacturer | |
Manufacturer Product Number | BT-3G-S |
Description | BIAS TEE, 10 MHz, 20 MHz - 3 GHz |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | BT-3G-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I.F. Engineering Corp and CrossPoint Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bias Tee |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $220.00000 | $220.00 |