AGS102T-I40 | |
---|---|
DigiKey Part Number | 2228-AGS102T-I40-ND |
Manufacturer | |
Manufacturer Product Number | AGS102T-I40 |
Description | (AGS) GATEWAY SYSTEM SUPPORT TPM |
Customer Reference | |
Detailed Description | Gateway Ethernet, RS-232/422/485, RJ45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iBASE Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | 1.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-232/422/485, RJ45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $772.73000 | $772.73 |