ARD-037-N | |
---|---|
DigiKey Part Number | 2228-ARD-037-N-ND |
Manufacturer | |
Manufacturer Product Number | ARD-037-N |
Description | 37 ALL-IN-ONE RESIZING DISPLAY W |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iBASE Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | - | |
Interface | HDMI | |
Dot Pixels | - | |
Diagonal Screen Size | 37.00" (939.80mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,890.91000 | $1,890.91 |