SI-323-N | |
---|---|
DigiKey Part Number | 2228-SI-323-N-ND |
Manufacturer | |
Manufacturer Product Number | SI-323-N |
Description | SBC 3.5GHZ 1 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 3.5GHz 1 Core 8GB/0GB RAM AMD Ryzen™ Embedded R1606G |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iBASE Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | AMD Ryzen™ Embedded R1606G | |
Speed | 3.5GHz | |
Number of Cores | 1 | |
Power (Watts) | 84W | |
Cooling Type | - | |
Size / Dimension | 6.450" x 8.490" (163.83mm x 215.64mm) | |
Form Factor | - | |
Expansion Site/Bus | Mini-PCIe, M.2, SIM | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | M.2 | |
Video Outputs | HDMI | |
Ethernet | RJ45 (3) | |
USB | USB 2.0 (1), USB 3.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Power Supply | |
Operating Temperature | 0°C ~ 45°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $683.33000 | $683.33 |