3F2H | |
---|---|
DigiKey Part Number | 5515-3F2HTB-ND |
Manufacturer | IBOCO |
Manufacturer Product Number | 3F2H |
Description | DIN 35 x 7.5 @ 2" 2 holes |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IBOCO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 2.000" (50.80mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $2.63000 | $26.30 |
250 | $2.11000 | $527.50 |