41200 | |
---|---|
DigiKey Part Number | 3845-41200-ND |
Manufacturer | Icotek |
Manufacturer Product Number | 41200 |
Description | FRAME GROMMET SPLIT 0.197" GRAY |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.197" (5.00mm) Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Icotek | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.197" (5.00mm) | |
Features | - | |
Material | Elastomer | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 |