15DYS806-050120S-6

DigiKey Part Number
2882-15DYS806-050120S-6-ND
Manufacturer
Manufacturer Product Number
15DYS806-050120S-6
Description
POWER ADAPTER UK USB PLUGTOP 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 6 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Region Utilized
United Kingdom
Form
Wall Mount (Class I)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1.2A
Power (Watts)
6 W
No Load Power Consumption
100mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 45°C
Output Connector
USB
Cord Length
-
Input Connector
BS 1363
Size / Dimension
2.61" L x 1.95" W x 1.44" H (66.3mm x 49.5mm x 36.5mm)
Approval Agency
CE, UKCA
Standard Number
60950-1; 62368-1
Weight
-
0 In Stock
New Product New Product
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.