15DYS830-050400W-3-2.5 | |
---|---|
DigiKey Part Number | 2882-15DYS830-050400W-3-2.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS830-050400W-3-2.5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | - | |
Input Connector | BS 1363 | |
Size / Dimension | 3.02" L x 1.96" W x 1.22" H (76.8mm x 50.0mm x 31.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.72000 | $9.72 |
5 | $9.33000 | $46.65 |
10 | $9.16800 | $91.68 |
25 | $8.95720 | $223.93 |
96 | $8.65708 | $831.08 |
192 | $8.50635 | $1,633.22 |
288 | $8.41938 | $2,424.78 |
576 | $8.27283 | $4,765.15 |