LD6A-3WQW-RYG | |
---|---|
DigiKey Part Number | 1885-LD6A-3WQW-RYG-ND |
Manufacturer | |
Manufacturer Product Number | LD6A-3WQW-RYG |
Description | LED TOWER WALL MOUNT 3 TIER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $263.02000 | $263.02 |