LH1D-H2HQ4C50-G | |
---|---|
DigiKey Part Number | 1885-LH1D-H2HQ4C50-G-ND |
Manufacturer | |
Manufacturer Product Number | LH1D-H2HQ4C50-G |
Description | LED SURFACE MNT SPIDER LIGHT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 24V 17mA Screw Terminal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 17mA | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | 35.00mm x 34.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.64000 | $123.64 |