RL1B-T-A100

DigiKey Part Number
1885-RL1B-T-A100-ND
Manufacturer
Manufacturer Product Number
RL1B-T-A100
Description
1-POLE TAB TERM FLANGE 100VAC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 100VAC Coil Chassis Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
8310VA, 900W
Coil Current
16.6 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
80 VAC
Must Release Voltage
10 VAC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
6.02 kOhms
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.73000$19.73
Manufacturers Standard Package