RR3PA-ULAC24V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 4
Unit Price: $28.27000
Datasheet

RR3PA-ULAC24V

DigiKey Part Number
1885-1774-ND
Manufacturer
Manufacturer Product Number
RR3PA-ULAC24V
Description
RELAY GEN PURPOSE 3PDT 10A 24V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC, 30VDC - Max
Load - Max Switching
2400VA, 300W
Coil Current
105 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In, 11 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 40°C
Contact Material
Silver (Ag)
Approval Agency
CE, CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
79 Ohms
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$32.06000$32.06
10$28.00300$280.03
25$26.53640$663.41
50$25.47780$1,273.89
100$24.46150$2,446.15
250$23.17980$5,794.95
Manufacturers Standard Package