RV8S-L-A240Z-D24

DigiKey Part Number
1885-1815-ND
Manufacturer
Manufacturer Product Number
RV8S-L-A240Z-D24
Description
SSR RELAY SPST-NO 2A 24-280V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
AC, Zero Cross
Voltage - Input
19.6 ~ 30VDC
Voltage - Load
24 V ~ 280 V
Load Current
2 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus
Grade
-
Qualification
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$33.45000$33.45
10$29.21600$292.16
25$27.68480$692.12
50$26.58040$1,329.02
100$25.52020$2,552.02
250$24.18316$6,045.79
Manufacturers Standard Package