CF211-018 | |
---|---|
DigiKey Part Number | 2389-CF211-018-ND |
Manufacturer | |
Manufacturer Product Number | CF211-018 |
Description | CABLE 6COND 20/24AWG GRN/YL FEET |
Customer Reference | |
Detailed Description | 6 (2 Twisted Pairs + 2) Conductor Multi-Conductor Cable Green, Yellow 20 AWG, 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (2 Twisted Pairs + 2) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Green, Yellow | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 50 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 80% | |
Base Product Number |